text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2108STRPBF

IRS2108 Series 600 V 290 mA 20 V Supply Dual Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS2108STRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 290mA
Supply Voltage-Max: 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The IRS2108STRPBF is a high voltage, high speed power MOSFET and IGBT drivers with dependent high- and low-side referenced output channels. It has an operating temperature ranging from -40 to 125°C and is available in SOIC-8 Package.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V, 5 V, and 15 V input logic compatible
  • Matched propagation delay for both channels
  • High-side output in phase with HIN input
  • Low-side output out of phase with LIN input
  • Logic and power ground +/- 5 V offset
  • Internal 540 ns deadtime, and programmable up to 5 μs with one external RDT resistor (IRS21084)
  • Lower di/dt gate driver for better noise immunity
  • ROHS compliant

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,137.50
USD
Quantity
Unit Price
2,500
$0.455
5,000
$0.45
7,500+
$0.44
Product Variant Information section