text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14E7T-E/MF

MCP14E7 Series 4.5 - 18 V 2 A Dual High-Speed Power MOSFET Driver - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP14E7T-E/MF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 2A
Supply Voltage-Max: 18V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,102.00
USD
Quantity
Unit Price
3,300+
$0.94
Product Variant Information section