text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP2GSNCTR

STGAP2 Series 3A 1-CH 4000Vrms 100V/ns 50ns Gate Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2405
Product Specification Section
STMicroelectronics STGAP2GSNCTR - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 3A
Supply Voltage-Max: 5.5V
Quiescent Current: 1mA
Turn-off Delay Time: 4ns
Turn-on Delay Time: 42ns
Rise Time: 30ns
Fall Time: 30ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.84
USD
Quantity
Unit Price
1
$2.84
10
$2.59
40
$2.44
150
$2.30
500+
$2.17