Manufacturer Part #
STGAP2GSNCTR
STGAP2 Series 3A 1-CH 4000Vrms 100V/ns 50ns Gate Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGAP2GSNCTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGAP2GSNCTR - Technical Attributes
Attributes Table
| Configuration: | High or Low Side |
| No of Outputs: | Single |
| Peak Output Current: | 3A |
| Supply Voltage-Max: | 5.5V |
| Quiescent Current: | 1mA |
| Turn-off Delay Time: | 4ns |
| Turn-on Delay Time: | 42ns |
| Rise Time: | 30ns |
| Fall Time: | 30ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$1.38
2,000
$1.37
3,000+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount