text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1413NEPA

TC1413 Series 3.0 A 16 Vmax Low Side Non-Inverting MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1413NEPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 2.7Ω
Peak Output Current: 3A
Supply Voltage-Max: 16V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The TC1413NEPA is a 16 V, 3 A High-Speed and Low Side Non-Inverting MOSFET Driver, available in DIP-8 package.

Features:

  • Latch-Up Protected: Will Withstand 500 mA Reverse Current
  • Input Will Withstand Negative Inputs Up to 5 V
  • ESD Protected: 4 kV
  • High Peak Output Current: 3 A
  • Wide Input Supply Voltage Operating Range:
    • 4.5 V to 16 V
  • High Capacitive Load Drive Capability:
    • 1800 pF in 20 nsec
  • Short Delay Time: 35 nsec Typ.
  • Consistent Delay Times With Changes in Supply Voltage
  • Matched Delay Times
  • Low Supply Current
    • With Logic  1 Input: 500 µA
    • With Logic  0 Input: 100 µA
  • Low Output Impedance: 2.7 Ω
  • Available in Space-Saving 8-pin MSOP Package

Applications:

  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive
  • Relay Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
480
Multiple Of:
60
Total
$319.20
USD
Quantity
Unit Price
30
$0.70
100
$0.68
300
$0.665
1,000
$0.65
3,000+
$0.62
Product Variant Information section