text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4422AVMF713

TC4422 Series 4.5 - 18 V 9 A High-Speed MOSFET Driver - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4422AVMF713 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 2A
Output Impedance: 1.2Ω
Peak Output Current: 10A
Supply Voltage-Max: 18V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$7,227.00
USD
Quantity
Unit Price
3,300+
$2.19
Product Variant Information section