Manufacturer Part #
VN9008AJTR
VN9008AJ Series 36 V 81.6 A SMT Single Channel High-Side Driver - PowerSSO-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:POWERSSO-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VN9008AJTR - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Single |
| On-state Resistance-Max: | 8mΩ |
| Output Current: | 81.6A |
| Supply Voltage-Max: | 28V |
| Turn-off Delay Time: | 20µs |
| Turn-on Delay Time: | 28µs |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | POWERSSO-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERSSO-16
Mounting Method:
Surface Mount