text.skipToContent text.skipToNavigation

Manufacturer Part #

A89212GEVSR

90 V Three-phase Motor Driver with Integrated ARM Cortex Processor - QFN-48

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Allegro MicroSystems A89212GEVSR - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Triple
Supply Voltage: 5.5V to 90V
Interface: Serial
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-48EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$36,600.00
USD
Quantity
Unit Price
4,000+
$3.05
Product Variant Information section