text.skipToContent text.skipToNavigation

Manufacturer Part #

BTM9010EPXUMA1

Infineon DC MOTOR CONTROL

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTM9010EPXUMA1 - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 4.5V to 40V
No of Outputs: Dual
Output Current-Max: 5.2A
Clock Frequency-Max: 4MHz
Supply Voltage-Max: 40V
Supply Voltage: 4.5V to 40V
Operating Temp Range: -40°C to +150°C
Package Style:  PG-TSDSO-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,505.00
USD
Quantity
Unit Price
3,000+
$0.835
Product Variant Information section