Manufacturer Part #
HIP4080AIBZ
HIP4080 Series 15 V 2.5 A 470 mW Quad Output Mosfet Driver - SOIC-20W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:760 per Tube Package Style:SOIC-20W Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
Renesas HIP4080AIBZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas HIP4080AIBZ - Technical Attributes
Attributes Table
| Load Voltage: | 14.5V |
| No of Outputs: | Quad |
| Rated Power Dissipation: | 470mW |
| Supply Voltage-Max: | 16V |
| Package Style: | SOIC-20W |
| Mounting Method: | Surface Mount |
Features & Applications
The HIP4080AIBZ is a high frequency medium voltage full bridge N-channel FET driver IC, available in 20 pin plastic SOIC package.
This device includes an input comparator, used to facilitate the “hysteresis” and PWM modes of operation. Its HEN (high enable) lead can force current to freewheel in the bottom two external power MOSFETs, maintaining the upper power MOSFETs off.
Features:
- Drives N-Channel FET Full Bridge Including High Side Chop Capability
- Bootstrap Supply Max Voltage to 95 VDC
- Drives 1000 pF Load at 1 MHz in Free Air at +50°C with Rise and Fall Times of Typically 10ns
- User-Programmable Dead Time
- Charge-Pump and Bootstrap Maintain Upper Bias Supplies
- DIS (Disable) Pin Pulls Gates Low
- Input Logic Thresholds Compatible with 5 V to 15 V Logic Levels
- Very Low Power Consumption
- Undervoltage Protection
- Pb-Free Available as an Option
Applications:
- Medium/Large Voice Coil Motors
- Full Bridge Power Supplies
- Switching Power Amplifiers
- High Performance Motor Controls
- Noise Cancellation Systems
- Battery Powered Vehicles
- Peripherals
- U.P.S
Pricing Section
Global Stock:
837
USA:
837
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$3.99
30
$3.93
100
$3.87
200
$3.84
500+
$3.74
Product Variant Information section
Available Packaging
Package Qty:
760 per Tube
Package Style:
SOIC-20W
Mounting Method:
Surface Mount