Manufacturer Part #
L2293QTR
L2293Q Series 36 V 600 mA Push-Pull Four Channel Driver with Diodes - VFQFPN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:VFQFPN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L2293QTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L2293QTR - Technical Attributes
Attributes Table
| Motor Type: | Stepper |
| Load Voltage: | 2.8V to 36V |
| No of Outputs: | Quad |
| Output Current-Max: | 600mA |
| Supply Current: | 44mA |
| Rated Power Dissipation: | 4W |
| Supply Voltage-Max: | 36V |
| Supply Voltage: | 2.8V to 36V |
| Fall Time: | 250ns |
| Rise Time: | 250ns |
| Turn-off Delay Time: | 200ns |
| Turn-on Delay Time: | 750ns |
| Operating Temp Range: | -20°C to +125°C |
| Package Style: | VFQFPN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
3,000+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VFQFPN-32
Mounting Method:
Surface Mount