text.skipToContent text.skipToNavigation

Manufacturer Part #

L6472H

L6472 Series 45 V Dual Full Bridge dSPIN Microstepping Motor Driver - HTSSOP-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6472H - Technical Attributes
Attributes Table
Motor Type: MicroStepping
No of Outputs: Quad
Output Current-Max: 3A
Rated Power Dissipation: 5W
Supply Voltage-Max: 45V
Supply Voltage: 8V to 45V
Fall Time: 375ns
Rise Time: 300ns
Interface: SPI
Operating Temp Range: -40°C to +150°C
Package Style:  HTSSOP-28
Mounting Method: Surface Mount
Features & Applications

The L6472H is an Advanced Fully Integrated Microstepping Motor Driver with motion engine and SPI which is suitable for driving two-phase bipolar stepper motors.

It integrates a dual low RDS(on) DMOS full bridge with power switch equipped with an accurate on-chip current sensing circuit.

Features:

  • Operating voltage: 8 - 45 V
  • 7.0 A out peak current (3.0 A r.m.s.)
  • Low RDS(on) Power MOSFETs
  • Programmable speed profile and positioning
  • Programmable power MOSFET slew rate
  • Up to 1/16 microstepping
  • Predictive current control with adaptive decay
  • SPI interface
  • Non-dissipative current sensing
  • Low quiescent and standby currents
  • Programmable non-dissipative overcurrent protection on high and low-side
  • Two levels of overtemperature protection

Applications:

  • Bipolar stepper motors
  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$17,320.00
USD
Quantity
Unit Price
50
$17.64
100
$17.54
150
$17.49
200
$17.45
250+
$17.32
Product Variant Information section