text.skipToContent text.skipToNavigation

Manufacturer Part #

L6506D

L6506D Series 7 V 4 Output SMT Current Controller Stepping Motor - SOIC-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2430
Product Specification Section
STMicroelectronics L6506D - Technical Attributes
Attributes Table
Motor Type: Stepping
No of Outputs: Quad
Output Current-Max: 2.75mA
Rated Power Dissipation: 0.8W
Supply Voltage-Max: 7V
Supply Voltage: 4.5V to 7V
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The L6506D is a linear integrated circuit designed to sense and control the current in stepping motors and similar devices. When used in conjunction with the L293, L298, L7150, L6114/L6115, the chip set forms a constant current drive for an inductive load and performs all the interface function from the control logic thru the power stage.

Two or more devices may be synchronized using the sync pin. In this mode of operation the oscillator in the master chip sets the operating frequency in all chips.

Pricing Section
Global Stock:
5,800
Germany:
5,800
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$105.20
USD
Quantity
Unit Price
40
$2.63
160
$2.59
600
$2.55
1,000
$2.53
2,000+
$2.49