Manufacturer Part #
MIC59P50YWM-TR
MIC59P50 Series 80V 4.4MHz 8-Bit Parallel-Input Protected Latched Driver-SOIC-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC59P50YWM-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
UPDATE TO PCN 110887.Revision History: February 14, 2025: Issued initial notification.September 10, 2025: Issued final notification. Updated scope to remove MIC5200, MIC5201, MIC5202 device families and MIC5841YV-TR catalog part number and add 835-5043, LP2951, MIC2172, MIC2915x, MIC2920x, MIC2930xx, MIC2931x, MIC29371, MIC2941A, MIC29502, MIC2951, MIC2951x, MIC2954, MIC297xx, MIC2981, MIC3172, MIC37252, MIC37303, MIC3750x, MIC38C43, MIC38HC4x, MIC3915x, MIC3930x, MIC3950x, MIC3975, MIC457x, MIC501x, MIC502x, MIC5060, MIC515x, MIC580x and MIC58Pxx device families. Attached Qualification Report. Provided estimated first ship date to be on October 31, 2025.
**FPCN97963 UPDATE**Revision History:May 10, 2023: Issued initial notification.June 21, 2024: Issued final notification. Attached the Qualification Report. Revised the Notification Subject to specify all affected device families. Provided estimated first ship date to be on July 19, 2024.Description of Change:Qualification of UNIG as an additional final test site for LM2574, LM2575, MIC2145, MIC2202, MIC2203, MIC2204, MIC2981, MIC4574, MIC4826, MIC4827, MIC4830, MIC4832, MIC4833, MIC5800, MIC5801, MIC5891, MIC58P01 and MIC59P50 device families available in Tube and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as an additional final test site.
Part Status:
Microchip MIC59P50YWM-TR - Technical Attributes
| Package Style: | SOIC-24 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC59P50YWM TR parallel-input latched driver is a high-voltage (80V), high-current (500mA) integrated circuit comprised of eight CMOS data latches, a bipolar Darlington transistor driver for each latch, and CMOS control circuitry for the common CLEAR, STROBE, and OUTPUT ENABLE functions. Similar to the MIC5801, additional protection circuitry supplied on this device includes thermal shutdown, under voltage lockout (UVLO), and over-current shutdown. The bipolar/MOS combination provides an extremely low-power latch with maximum interface flexibility.
The MIC59P50 has open-collector outputs capable of sinking 500 mA and integral diodes for inductive load transient suppression with a minimum output breakdown voltage rating of 80 V above VEE (50 V sustaining). The CMOS inputs are compatible with standard CMOS, PMOS, and NMOS circuits. TTL circuits may require pull-up resistors. Each of these eight outputs has an independent over-current shutdown at 500 mA. Upon current shutdown, the affected channel will turn OFF and the flag will go low until VDD is cycled or the ENABLE/RESET pin is pulsed high. Current pulses less than 2 µs will not activate over-current shutdown. Temperatures above 165°C will shut down the device and activate the open collector FLAG output at pin 1. The UVLO circuit disables the outputs at low VDD; hysteresis of 0.5 V is provided.
Key Features:
- 4.4 MHz Minimum Data Input Rate
- High-Voltage, High-Current Outputs
- Per-Output Over-Current Shutdown (500 mA Typical)
- Undervoltage Lockout
- Thermal Shutdown
- Output Fault Flag
- Output Transient Protection Diodes
- CMOS, PMOS, NMOS, and TTL Compatible Inputs
- Internal Pull-Down Resistors
- Low-Power CMOS Latches
- Single or Split Supply Operation
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-24
Mounting Method:
Surface Mount