text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN240

STSPIN Series 10 V Dual Output Surface Mount Brushed DC Motor Driver - QFN-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STSPIN240 - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Quad
Output Current-Max: 1.3A
Supply Current: 1.5mA
Supply Voltage-Max: 11V
Supply Voltage: 1.8V to 10V
Fall Time: 10ns
Rise Time: 10ns
Operating Temp Range: -40°C to +150°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,640.00
USD
Quantity
Unit Price
4,000+
$0.91
Product Variant Information section