text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4207GXUMA2

Dual-Half-Bridge-Driver PG-DSO-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE4207GXUMA2 - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 5V to 18V
Output Current-Max: 800mA
Supply Current: 10mA to 20mA
Supply Voltage-Max: 18V
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,162.50
USD
Quantity
Unit Price
2,500+
$0.865
Product Variant Information section