text.skipToContent text.skipToNavigation

Manufacturer Part #

VN751STR

VN751S Series Single 36 V 180 mOhm Surface Mount High Side Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The VN751STR is a monolithic device designed in STMicroelectronics VIPower M0-3 technology, intended for driving any kind of load with one side connected to ground.

It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOIC-8 package.

Features:

  • CMOS compatible input
  • Thermal shutdown
  • Shorted load protection
  • Undervoltage and overvoltage shutdown
  • Protection against loss of ground
  • Very low standby current
  • Compliance to 61000-4-4 IEC test up to 4 kV
  • Open drain status output

View the list of available VN7 Series of Power Switches

Pricing Section
Global Stock:
17,500
USA:
17,500
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,750.00
USD
Quantity
Web Price
2,500
$1.10
5,000
$0.895
7,500
$0.885
10,000+
$0.88
Product Variant Information section