Manufacturer Part #
VND5N07TR-E
VND5N07 Single Low Side Autoprotected 70 V 5 A 0.2 Ohm Power MosFet TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VND5N07TR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VND5N07TR-E - Technical Attributes
Attributes Table
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The VND5N07TR-E is a monolithic fully autoprotected power MOSFET device intended for replacement of standard power MOSFET's from DC to 50 KHz applications.
This device is protected by built-in thermal shut-down, linear current limitation and overvoltage clamp against harsh environments.
Features:
- Linear current limitation
- Thermal shutdown
- Short circuit protection
- Integrated clamp
- Low current drawn from input pin
- Diagnostic feedback through input pin
- Esd protection
- Direct access to the gate of the power mosfet (analog driving)
- Compatible with standard Power MOSFET
View the list of available VND5N07 series of power MOSFET's
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.835
5,000
$0.825
7,500+
$0.815
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.835 / Stock: 0 Qty: 2,500+$0.835 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.835 / Stock: 0 Qty: 2,500+$0.835 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.835 / Stock: 0 Qty: 2,500+$0.835 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.835 / Stock: 0 Qty: 2,500+$0.835 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.835 / Stock: 12,500 Qty: 2,500+$0.835 Stock: 12,500
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount