text.skipToContent text.skipToNavigation

Manufacturer Part #

2EDF8275FXUMA1

2EDFx Series Dual-Ch 20 V 4 A/8 A 10 MHz Half-Bridge Gate Driver - PG-DSO-16-11

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 2EDF8275FXUMA1 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 8A
Peak Output Current: 8A
Supply Voltage-Max: 20V
Rise Time: 6.5ns
Fall Time: 4.5ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,850.00
USD
Quantity
Unit Price
2,500+
$1.14
Product Variant Information section