text.skipToContent text.skipToNavigation

Manufacturer Part #

2EDL8124GXUMA1

Driver 4A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin VDSON EP T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 2EDL8124GXUMA1 - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Current: 4A
Supply Voltage-Max: 17V
Rise Time: 54ns
Fall Time: 54ns
Operating Temp Range: -40°C to +125°C
Package Style:  VDFN-8 (3 x 3)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$2,970.00
USD
Quantity
Unit Price
6,000+
$0.495
Product Variant Information section