Manufacturer Part #
CBTL01023GM,115
BU 510 - SECURITY & CONNECTIVITY
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:XQFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP CBTL01023GM,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP CBTL01023GM,115 - Technical Attributes
Attributes Table
| Type: | Mux/Demux |
| Configuration: | 1 x 2:1 |
| No of Channels: | 2 |
| Supply Voltage: | 3V to 3.6V |
| ON Resistance: | 6Ω |
| Package Style: | XQFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XQFN-10
Mounting Method:
Surface Mount