Manufacturer Part #
NC7SB3157P6X
NC7SB3157 Series 1.65 to 5.5 V Multiplexer/Demultiplexer Bus Switch - SC-70-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
onsemi NC7SB3157P6X - Technical Attributes
| Type: | Mux/Demux |
| Configuration: | 1 x 2:1 |
| No of Channels: | 2 |
| Supply Voltage: | 1.65V to 5.5V |
| ON Resistance: | 15Ω |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
A multiplexer is an electronic device, which is capable of accepting more than one input signal simultaneously and chooses one (or more) of the input signals as an output signal in response to the state of one or more select input. Multiplexing enables a number of individual items of information to be transmitted along the same transmission channel.
Multiplexers are used in building digital semiconductors such as CPUs and graphics controllers. They are also used in communications
The NC7SB3157 or FSA3157 is a high performance, single-pole/double-throw (SPDT) Analog Switch or 2:1 Multiplexer/Demultiplexer Bus Switch. The device is fabricated with advanced sub-micron CMOS technology to achieve high speed enable and disable times and low on resistance. The break before make select circuitry prevents disruption of signals on the B Port due to both switches temporarily being enabled during select pin switching.
The device is specified to operate over the 1.65 to 5.5V VCC operating range. The control input tolerates voltages up to 5.5V independent of the VCC operating range.
The NC7SB3157P6X is a low-voltage SPDT Analog Switch or 2:1 Mux/DeMux Bus Switch in a SC-70-6 package. It has a supply voltage of 1.65 V ~ 5.5 V and features a break-before-make enable circuitry.
Available Packaging
- Reel Qty: 15,000+ / Unit Price: $0.0616 / Stock: 0 Qty: 3,000+$0.0616 Stock: 0
- ReelSelected Variant Qty: 15,000+ / Unit Price: $0.0616 / Stock: 0 Qty: 3,000+$0.0616 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0616 / Stock: 72,000 Qty: 3,000+$0.0616 Stock: 72,000
- Reel Qty: 3,000+ / Unit Price: $0.0616 / Stock: 288,000 Qty: 3,000+$0.0616 Stock: 288,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount