Manufacturer Part #
PI3CH480LE
PI3CH480 Series 3.3V Quad Channel 2:1 Mux/Demux Switch - TSSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tube Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI3CH480LE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Pericom Saronix-eCera PI3CH480LE - Technical Attributes
Attributes Table
| Type: | Mux/Demux |
| Configuration: | 4 x 2:1 |
| No of Channels: | 8 |
| Supply Voltage: | 3.3V |
| ON Resistance: | 4Ω |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
96
$0.32
384
$0.31
1,440
$0.30
3,840
$0.295
9,600+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount