text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6146CFUZ

Hot Swap Voltage Controllers LW VAGE ORING FET CNTRLR 8LD

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL6146CFUZ - Technical Attributes
Attributes Table
Type: ORing MOSFET Controller
Supply Voltage-Max: 20V
Supply Current-Max: 4.5mA
No of Outputs: Single
Thermal Resistance: 140°C/W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,640.00
USD
Quantity
Unit Price
50
$1.70
150
$1.68
500
$1.65
1,000
$1.64
2,000+
$1.61
Product Variant Information section