Manufacturer Part #
MIC2583-KYQS
MIC2583 Series 13.2 V 2.5 mA Single Channel Hot Swap Controller - QSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:QSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC2583-KYQS - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Microchip has released a new Datasheet for the MIC2582 Family Data Sheet of devices.Description of Change: APPENDIX A: REVISION HISTORY Revision B (September 2023) •Updated External Gate Drive parameter values in Electrical Characteristics table. •Updated package drawings in Section 6.0, Packaging Information. •Minor format changes throughout. Revision A (August 2021) •Converted Micrel document MIC2582/3 to Microchip data sheet template DS20006573A. •Minor grammatical corrections throughout.Reason for Change: To improve Productivity
Part Status:
Microchip MIC2583-KYQS - Technical Attributes
| Type: | RAID Systems Controller |
| Supply Voltage-Max: | 13.2V |
| Supply Current-Max: | 2.5mA |
| No of Outputs: | Single |
| Package Style: | QSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC2583-KYQS is a single channel positive voltage hot swap controllers designed to allow the safe insertion of boards into live system backplanes. Using few external components, the parts act in conjunction with an external N-Channel MOSFET device, for which the gate drive is controlled to provide inrush current-limiting and output voltage slew rate control.
The MIC2583-KYQS is rated for operation from supply voltages from 2.3 V to 13.2 V, but can withstand transient voltages as high as 20 V without damage. Overcurrent fault protection is provided along with a programmable overcurrent threshold. Active current regulation during start-up ensures that inrush current never exceeds the programmed threshold. The MIC2583-KYQS provide a circuit breaker function that latches the output MOSFET off if the current limit threshold is exceeded for a programmed period of time. Dual-level fault detection allows very fast response to short circuit faults while preventing lower level overcurrent transients from causing “nuisance tripping” of the circuit breaker. For the MIC2583, a /FAULT signal is provided indicating overcurrent or undervoltage fault conditions.
Key Features:
- Provides safe insertion and removal from live backplanes.
- 2.3 V to 13.2 V supply voltage operation.
- Surge voltage protection up to 20 V.
- Undervoltage Lockout (UVLO) protection.
- Programmable inrush current-limiting.
- Current regulation limits inrush-current regardless of load capacitance.
- Dual-level overcurrent fault sensing eliminates false tripping.
- Fast response to short circuit conditions (<1 µs).
- Power-On Reset and Power-Good status outputs (MIC2583).
- Programmable output undervoltage detection.
- Electronic circuit-breaker.
- /FAULT status output.
- Auto-restart function (MIC2583R).
Applications:
- RAID systems.
- Base stations.
- PC board hot swap insertion and removal.
- Hot swap CompactPCI cards.
- Network switches.
Available Packaging
Package Qty:
98 per Tube
Package Style:
QSOP-16
Mounting Method:
Surface Mount