text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE5QSBGXUMA1

Quasi-Resonant Controller

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ICE5QSBGXUMA1 - Technical Attributes
Attributes Table
Supply Voltage: 10V to 27V
Operating Temp Range: -40°C to +125°C
Rise Time / Fall Time: 117ns/27ns
Power Dissipation: 109W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.52
5,000
$0.515
7,500
$0.51
12,500+
$0.50
Product Variant Information section