Manufacturer Part #
NCP1680ABD1R2G
NCP1680 Series 25 kHz to 275 kHz 30 V CRM PFC Controller IC - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP1680ABD1R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP1680ABD1R2G - Technical Attributes
Attributes Table
| Mode: | CRM/DCM |
| Switching Frequency-Max: | 275kHz |
| Supply Voltage-Max: | 30V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500+
$2.09
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount