text.skipToContent text.skipToNavigation

Manufacturer Part #

PFS7726H

PFC ICs with Integrated Low Qrr Diode Option

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations PFS7726H - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 123kHz
Supply Current-Max: 3A
Supply Voltage-Max: 600V
Power Dissipation: 260W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  eSIP-16D
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$615.00
USD
Quantity
Unit Price
30
$2.10
120
$2.07
300
$2.05
750
$2.03
1,200+
$1.99
Product Variant Information section