FAN4800AUM in Reel by onsemi | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN4800AUM

FAN4800AU Series PWM PFC Controller Combination-SOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN4800AUM - Technical Attributes
Attributes Table
Supply Current-Max: 30µA
Supply Voltage: 11V to 22V
Frequency-Max: 268kHz
Input Current: 1mA
Topology: Boost/Flyback/Forward
Duty Cycle-Max: 97%
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Output Current: 5mA
Thermal Resistance: 4041°C/W
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,550.00
USD
Quantity
Unit Price
2,500
$0.62
5,000+
$0.605
Product Variant Information section