Manufacturer Part #
FSL306LRN
FSL306LR - Green Mode 26 V 50 kHz Through Hole Buck Switch - DIP-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Tube Package Style:DIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FSL306LRN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FSL306LRN - Technical Attributes
Attributes Table
| Supply Current-Max: | 0.35mA |
| Supply Voltage: | 26V |
| Frequency-Max: | 50kHz |
| Input Voltage: | 230V |
| Topology: | Buck/Boost |
| Rated Power: | 2.05W |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Output Current: | -12µA |
| Thermal Resistance: | 100°C/W |
| Package Style: | DIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
3000 per Tube
Package Style:
DIP-7
Mounting Method:
Through Hole