
Manufacturer Part #
ISL6353CRTZ
ISL6353 Series 5 V Multiphase PWM Regulator for VR12 DDR Memory Systems-TQFN
Product Specification Section
Renesas ISL6353CRTZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL6353CRTZ - Technical Attributes
Attributes Table
Supply Current-Max: | 4.6mA |
Supply Voltage: | 4.75V to 5.25V |
Frequency-Max: | 500kHz |
Input Voltage: | 4.5V to 25V |
Topology: | Buck |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Output Current: | 120A |
Thermal Resistance: | 32°C/W |
Package Style: | TQFN-40 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
60
$4.60
120
$4.56
240
$4.52
300
$4.50
900+
$4.42
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Package Style:
TQFN-40
Mounting Method:
Surface Mount