text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL68137IRAZ-T7A

ISL68137I Series 3.3 V 1 MHz Digital Dual Output 7 Phase PWM Controller-QFN-48EP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL68137IRAZ-T7A - Technical Attributes
Attributes Table
Supply Current-Max: 90.5mA
Supply Voltage: 3.135V to 3.465V
Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Thermal Resistance: 27°C/W
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,625.00
USD
Quantity
Unit Price
250
$6.50
500+
$6.44
Product Variant Information section