text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL68220IRAZ-T7A

Power Management Specialized - PMIC INFRA 2OUT/2PH Digital Controller, reel

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL68220IRAZ-T7A - Technical Attributes
Attributes Table
Supply Current-Max: 34mA
Supply Voltage: 3.135V to 3.465V
Frequency-Max: 2MHz
Input Voltage: 4.5V to 18V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Output Current: 180A
Thermal Resistance: 38°C/W
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$830.00
USD
Quantity
Unit Price
250
$3.32
500
$3.29
750
$3.27
1,000
$3.26
1,250+
$3.22
Product Variant Information section