text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL68221IRAZ-T7A

ISL68221, Regulator Output DC-DC Controller IC, 40ld 5x5 QFN, 250

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL68221IRAZ-T7A - Technical Attributes
Attributes Table
Supply Current-Max: 40mA
Supply Voltage: 3.135V to 3.465V
Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Thermal Resistance: 33°C/W
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$982.50
USD
Quantity
Unit Price
250
$3.93
500
$3.89
750
$3.87
1,000+
$3.85
Product Variant Information section