
Manufacturer Part #
MIC38C42YM-TR
MIC38C42 Series 20 V 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8
Microchip MIC38C42YM-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for MIC5207, MIC5209, MM5450, MM5451, MIC38C44, MIC38C45, MIC38C42, MIC38C43, MIC5233, MIC5205, MIC5235, MIC5219, MIC5225, MIC4684, MIC5239, MIC5236, MIC5234,MIC5238, MIC5210, MIC79050, MIC5212, MIC5201, MIC3490, MIC4685, MIC5295, MIC4680, and MIC5237 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Microchip has released a new Product Documents for the MIC38C42/3/4/5 - BiCMOS Current-Mode PWM Controllers of devices. If you are using one of these devices please read the document located at MIC38C42/3/4/5 - BiCMOS Current-Mode PWM Controllers.Notification Status: FinalDescription of Change:1) Updated the Package Marking Information drawing with the most current marking information2) Updated the 14-Lead SOIC Package Outline and Recommended Lad Pattern drawing with the most current fileImpacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 10 Feb 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Part Status:
Microchip MIC38C42YM-TR - Technical Attributes
Supply Current-Max: | 6mA |
Supply Voltage: | 9V to 20V |
Frequency-Max: | 500kHz |
Duty Cycle-Min: | 0% |
Duty Cycle-Max: | 96% |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount