text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP12510CSN65T1G

PWM CONTROLLER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
onsemi NCP12510CSN65T1G - Technical Attributes
Attributes Table
Supply Current-Max: 1.4mA
Supply Voltage: 8.9V to 35V
Frequency-Max: 71kHz
Topology: Flyback
Duty Cycle-Max: 84%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Thermal Resistance: 360°C/W
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Unit Price
3,000
$0.22
9,000
$0.215
15,000+
$0.21
Product Variant Information section