text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1252DDR2G

NCP1252 Series 28 V 500 kHz Forward and Flyback PWM Controller - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1252DDR2G - Technical Attributes
Attributes Table
Supply Current-Max: 2.2mA
Supply Voltage: 9V to 28V
Frequency-Max: 550kHz
Topology: Flyback
Duty Cycle-Max: 47.2%
Operating Temp Range: -25°C to +125°C
Storage Temperature Range: -60°C to +150°C
Thermal Resistance: 169°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22,500
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$912.50
USD
Quantity
Unit Price
2,500
$0.365
5,000
$0.36
10,000+
$0.355
Product Variant Information section