text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1562ADR2G

Switching Controllers HI PERF RESET PWM CONTLR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
onsemi NCP1562ADR2G - Technical Attributes
Attributes Table
Supply Voltage: 23.2V to 100V
Frequency-Max: 1MHz
Topology: Flyback
Duty Cycle-Max: 85%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 120°C/W
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$850.00
USD
Quantity
Unit Price
2,500
$0.34
5,000
$0.335
10,000
$0.33
12,500+
$0.325
Product Variant Information section