Manufacturer Part #
PAM2305AABADJ
PAM2305 Series 5.5 V 1 A 1.5 MHz SMT Buck Switching Regulator - TSOT-25
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-25 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated PAM2305AABADJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated PAM2305AABADJ - Technical Attributes
Attributes Table
| Package Style: | TSOT-25 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.191
6,000
$0.188
9,000
$0.187
12,000
$0.186
15,000+
$0.183
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-25
Mounting Method:
Surface Mount