text.skipToContent text.skipToNavigation

Manufacturer Part #

TC649EOATR

PWM Fan Motor Speed Controller - 8-Pin SOIC N T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC649EOATR - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Frequency-Max: 34Hz
Topology: Buck/Boost
Operating Temp Range: -40°C to +85°C
Thermal Resistance: 155°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,300
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$5,280.00
USD
Quantity
Unit Price
3,300+
$1.60
Product Variant Information section