TOP264KG-TL in Reel by Power Integrations | AC/DC Voltage Converters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP264KG-TL

30W (85-264V AC) 49W (230V AC)

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Power Integrations TOP264KG-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Flyback
Duty Cycle-Max: 78%
Switching Frequency-Max: 132kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  eSOP-12B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$920.00
USD
Quantity
Unit Price
1,000
$0.92
2,000
$0.91
3,000
$0.90
4,000+
$0.89
Product Variant Information section