Manufacturer Part #
XDPE12284C0000XUMA1
XDPE12284C0000XUMA1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Package Style:QFN-40 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon XDPE12284C0000XUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon XDPE12284C0000XUMA1 - Technical Attributes
Attributes Table
| Supply Voltage: | 12V |
| Frequency-Max: | 1MHz |
| Input Voltage: | 0.2V to 3.04V |
| Package Style: | QFN-40 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$3.10
20
$3.04
75
$2.99
200
$2.95
750+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
QFN-40
Mounting Method:
Surface Mount