text.skipToContent text.skipToNavigation

Manufacturer Part #

XDPE132G5CG000XUMA1

XDPE132 Series 3.6V 2MHz Step-Down I²C, PMBus DC-DC Controller - QFN-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon XDPE132G5CG000XUMA1 - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Frequency-Max: 2MHz
Topology: Buck
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$15,000.00
USD
Quantity
Unit Price
3,000+
$5.00
Product Variant Information section