
Manufacturer Part #
MIC33M656-FAYMP-TR
Integrated Power Module
Microchip MIC33M656-FAYMP-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of UNIG as a new assembly site for selected MIC1344, MIC23099, MIC2785, MIC28, MIC33xx, MIC38xx, MIC45xx, MX55, MX57, MX85 and MXT57 device families available in various packages.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve on time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2024Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: See attachedQualification Plan:Please open the attachments included with this PCN labeled as PCN_#_Qual_Plan.Revision History:November 24, 2023: Issued initial notification.
Part Status:
Microchip MIC33M656-FAYMP-TR - Technical Attributes
Topology: | Buck |
Input Voltage: | 2.4V to 5.5V |
Output Current-Max: | 6A |
Output Voltage Range: | 0.6V to 1.28V |
Output Type: | Programmable |
Switching Frequency-Max: | 2.2MHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 100% |
Efficiency: | 95% |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation (%): | 0.2% |
Product Status: | Active |
Package Style: | B1QFN-53 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1500 per Cut Tape
Package Style:
B1QFN-53
Mounting Method:
Surface Mount