Manufacturer Part #
SEA05LTR
SEA05L Series Advanced Constant Voltage and Constant Current Controller-SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1616 | ||||||||||
Product Specification Section
STMicroelectronics SEA05LTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SEA05LTR - Technical Attributes
Attributes Table
| Supply Current-Max: | 500µA |
| Supply Voltage-Max: | 36V |
| Frequency-Max: | 1.4kHz |
| Duty Cycle-Max: | 12.5% |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Output Current: | 10mA |
| Thermal Resistance: | 250°C/W |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
37
USA:
37
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.37
15
$0.345
75
$0.335
300
$0.325
1,500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount