text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA1751LT/N1,518

TEA1751 Series 70 - 276 V 3 mA GreenChip III SMPS Control IC - SOIC-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TEA1751LT/N1,518 - Technical Attributes
Attributes Table
Supply Current-Max: 3.75mA
Supply Voltage-Max: 276V
Duty Cycle-Max: 10%
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The TEA1751LT/N1,518 is a Third generation (GreenChip III) SMPS controller IC. It combines a controller for Power Factor Correction (PFC) and a flyback controller.

The high level of integration allows the design for cost-effective power supply with a very low number of external components.

Features:

  • Integrated PFC and flyback controller
  • Universal mains supply operation (70 V AC to 276 V AC)
  • High level of integration
  • Dual boost PFC with accurate maximum output voltage
  • On-chip start-up current source
  • Valley/zero voltage switching for minimum switching losses
  • Frequency limitation to reduce switching losses
  • PFC is switched off when a low load is detected at the flyback output
  • Valley switching for minimum switching losses
  • Frequency reduction with fixed minimum peak current
  • Safe restart mode for system fault conditions
  • Continuous mode protection by means of demagnetization detection for both converters
    UnderVoltage Protection
  • Accurate OverVoltage Protection (OVP) for both converters
  • Mains voltage independent OverPower Protection
  • Open control loop protection for both converters
  • IC OverTemperature Protection (OTP)
  • Low and adjustable OverCurrent Protection (OCP) trip level for both converters
  • General purpose input for latched protection

Applications:

  • Battery chargers for cellular phones
  • Standby supply for TV and desktop PC
  • Power supply for White Goods applications

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,600.00
USD
Quantity
Unit Price
2,500+
$1.04
Product Variant Information section