Manufacturer Part #
AL17051V33W5-7
AL17051 Series 6.5 V 0.7 mA Ultra-Low Standby Power HV Buck Converter - SOT-25
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-25 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AL17051V33W5-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AL17051V33W5-7 - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Breakdown Voltage-Max: | 700V |
| Topology: | Buck |
| Start-Up Voltage: | 3.05V |
| Supply Voltage: | 2.7V to 6.5V |
| Supply Current: | 0.7mA |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOT-25 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0963
6,000
$0.0947
12,000
$0.0932
15,000
$0.0927
45,000+
$0.0897
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-25
Mounting Method:
Surface Mount