Manufacturer Part #
BM2SCQ124T-LBZ
BM2SCQ12xT-LBZ Series 1700 V Built-in SiC-MOSFET Quasi-resonant AC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:238 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BM2SCQ124T-LBZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BM2SCQ124T-LBZ - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 1700V |
| Supply Voltage: | 15V to 27.5V |
| Switching Frequency-Max: | 120kHz |
| Rated Power: | 1.5W |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
238
$7.69
476+
$7.63
Product Variant Information section
Available Packaging
Package Qty:
238 per Tube
Mounting Method:
Through Hole