Manufacturer Part #
LNK564PN
LNK564 Series 700 V 100 kHz Energy Efficient Off-Line Switcher IC - DIP-8B
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:PDIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations LNK564PN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations LNK564PN - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 700V |
| Topology: | Flyback |
| Duty Cycle-Max: | 70% |
| Switching Frequency-Max: | 107kHz |
| Rated Power: | 3W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | PDIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.475
200
$0.465
1,000
$0.45
2,000
$0.445
6,250+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-7
Mounting Method:
Through Hole