text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV33275ST5.0T3G

LDO Voltage Regulators 5.0V 300ma Automotive

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV33275ST5.0T3G - Technical Attributes
Attributes Table
Input Voltage-Max: 13V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 300mA
Operating Temp Range: -40°C to +125°C
Quiescent Current: 200µA
Output Noise: 160µV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$732.00
USD
Quantity
Unit Price
4,000
$0.183
8,000
$0.18
12,000
$0.179
16,000
$0.178
20,000+
$0.175
Product Variant Information section